Hood - Coupling Connector Top or Bottom Entry M25 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry M25 6B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

19300060756

DigiKey Part Number
1195-5815-ND
Manufacturer
Manufacturer Product Number
19300060756
Description
CONN HOOD CPLNG BOTTOM SZ6B M25
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M25 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300060756 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
2.362" L x 1.693" W x 2.913" H (60.00mm x 43.00mm x 74.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Aluminum, Die Cast
Style
Top or Bottom Entry
Housing Finish
Powder Coated
Size
6B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Hood Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥432.12000¥432.12
10¥367.29400¥3,672.94
25¥344.30880¥8,607.72
50¥327.88400¥16,394.20
100¥312.25140¥31,225.14
250¥292.72992¥73,182.48
Manufacturers Standard Package