



09160552101 | |
|---|---|
DigiKey Part Number | 1195-09160552101-ND |
Manufacturer | |
Manufacturer Product Number | 09160552101 |
Description | HAN 55DDD FEMALE CRIMP INSERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 55+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09160552101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 55+Ground | Material Flammability Rating UL94 V-0 |
Size 6B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥263.65000 | ¥263.65 |
| 10 | ¥224.07600 | ¥2,240.76 |
| 25 | ¥210.04480 | ¥5,251.12 |
| 50 | ¥200.02480 | ¥10,001.24 |
| 100 | ¥190.48450 | ¥19,048.45 |
| 250 | ¥178.57272 | ¥44,643.18 |












