
19628060757 | |
|---|---|
DigiKey Part Number | 1195-19628060757-ND |
Manufacturer | |
Manufacturer Product Number | 19628060757 |
Description | 6B EMC HOOD CABLE TO CABLE, SING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 B6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628060757 Models |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size B6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥835.96000 | ¥835.96 |
| 10 | ¥710.61700 | ¥7,106.17 |
| 25 | ¥666.16320 | ¥16,654.08 |
| 50 | ¥634.40600 | ¥31,720.30 |
| 100 | ¥604.16690 | ¥60,416.69 |




















