09300009966 | |
---|---|
DigiKey Part Number | 09300009966-ND |
Manufacturer | |
Manufacturer Product Number | 09300009966 |
Description | ADAPTER HAN 6B - D-SUB 15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter Plate |
Datasheet | Datasheet |
EDA/CAD Models | 09300009966 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | Han® Housings | |
Specifications | Han® 6B to DB15 | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.23000 | ¥207.23 |
10 | ¥181.49600 | ¥1,814.96 |
26 | ¥173.65538 | ¥4,515.04 |
50 | ¥168.05520 | ¥8,402.76 |
100 | ¥162.45280 | ¥16,245.28 |
250 | ¥153.49004 | ¥38,372.51 |
500 | ¥149.00858 | ¥74,504.29 |