Hood Connector Top Entry PG16 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG16 6B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300061441

DigiKey Part Number
1195-1901-ND
Manufacturer
Manufacturer Product Number
09300061441
Description
CONN HOOD TOP ENTRY SZ6B PG16
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG16 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300061441 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG16
Manufacturer
HARTING
Size / Dimension
2.362" L x 1.693" W x 2.106" H (60.00mm x 43.00mm x 53.50mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
6B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.08000¥211.08
10¥179.40700¥1,794.07
25¥168.17360¥4,204.34
50¥160.15040¥8,007.52
100¥152.51040¥15,251.04
250¥142.97052¥35,742.63
500¥136.15594¥68,077.97
Manufacturers Standard Package