Hood - Coupling Connector Top or Bottom Entry M20 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry M20 6B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

19300061750

DigiKey Part Number
1195-5816-ND
Manufacturer
Manufacturer Product Number
19300061750
Description
CONN HOOD CPLNG BOTTOM SZ6B M20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M20 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300061750 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
2.362" L x 1.693" W x 1.669" H (60.00mm x 43.00mm x 42.40mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Aluminum, Die Cast
Style
Top or Bottom Entry
Housing Finish
Powder Coated
Size
6B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Hood Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥401.27000¥401.27
10¥341.08400¥3,410.84
25¥319.73920¥7,993.48
50¥304.48780¥15,224.39
100¥289.96880¥28,996.88
250¥271.84032¥67,960.08
Manufacturers Standard Package