Male Insert Gray 6+Ground Position Terminal Block, Straight - Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330064626

DigiKey Part Number
09330064626-ND
Manufacturer
Manufacturer Product Number
09330064626
Description
INSERT MALE 6POS+1GND TERM BLOCK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Male Insert Gray 6+Ground Position Terminal Block, Straight - Screw
Datasheet
 Datasheet
EDA/CAD Models
09330064626 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Color
Gray
Packaging
Bulk
Housing Material
Polycarbonate (PC)
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Insert
Contact Finish
Silver
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
6+Ground
Base Product Number
Termination Style
Terminal Block, Straight - Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥916.37000¥916.37
Manufacturers Standard Package