



09300061301 | |
|---|---|
DigiKey Part Number | 1195-3832-ND |
Manufacturer | |
Manufacturer Product Number | 09300061301 |
Description | HAN 6B-BASE PNL 1 LEVER IP67 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09300061301 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.346" L x 1.906" W x 1.197" H (85.00mm x 48.40mm x 30.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥257.61000 | ¥257.61 |
| 10 | ¥218.93000 | ¥2,189.30 |
| 25 | ¥205.22120 | ¥5,130.53 |
| 50 | ¥195.42700 | ¥9,771.35 |
| 100 | ¥186.10670 | ¥18,610.67 |
| 250 | ¥174.46632 | ¥43,616.58 |
| 500 | ¥166.15146 | ¥83,075.73 |































