



09330064725 | |
|---|---|
DigiKey Part Number | 1195-5780-ND |
Manufacturer | |
Manufacturer Product Number | 09330064725 |
Description | INSERT FEMALE 6P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330064725 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 6+Ground | Base Product Number |
Termination Style Terminal Block, Straight - Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥486.52000 | ¥486.52 |
| 10 | ¥413.54100 | ¥4,135.41 |
| 25 | ¥387.66440 | ¥9,691.61 |
| 50 | ¥369.17760 | ¥18,458.88 |
| 100 | ¥351.57820 | ¥35,157.82 |
| 250 | ¥329.76612 | ¥82,441.53 |



















