


19300100756 | |
|---|---|
DigiKey Part Number | 1195-6855-ND |
Manufacturer | |
Manufacturer Product Number | 19300100756 |
Description | CONN HOOD CPLNG BOTTOM SZ10B M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100756 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M25 | |
Size / Dimension | 2.858" L x 1.693" W x 2.929" H (72.60mm x 43.00mm x 74.40mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥814.43000 | ¥814.43 |
| 10 | ¥692.32000 | ¥6,923.20 |
| 25 | ¥649.00960 | ¥16,225.24 |
| 50 | ¥618.07200 | ¥30,903.60 |
| 100 | ¥588.81460 | ¥58,881.46 |




















