Male Insert Gray 10+Ground Position Tension Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 10+Ground Position Tension Clamp
09330102648_Side-B
09330102648
09330102648

09330102648

DigiKey Part Number
1195-5624-ND
Manufacturer
Manufacturer Product Number
09330102648
Description
HAN 10 ES PRESS - M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Insert Gray 10+Ground Position Tension Clamp
Datasheet
 Datasheet
EDA/CAD Models
09330102648 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
10+Ground
Material Flammability Rating
UL94 V-0
Size
10B
Base Product Number
Termination Style
Tension Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥221.55000¥221.55
10¥188.26100¥1,882.61
25¥176.47320¥4,411.83
50¥168.05280¥8,402.64
100¥160.03530¥16,003.53
250¥150.02776¥37,506.94
500¥142.87674¥71,438.37
Manufacturers Standard Package