19300240666 | ||
---|---|---|
DigiKey Part Number | 1195-6881-ND | |
Manufacturer | ||
Manufacturer Product Number | 19300240666 | |
Description | CONN HOOD FRONT DUAL SZ24B M25 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Front Entry, Dual M25 24B IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 19300240666 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Front Entry, Dual | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.31000 | ¥345.31 |