5 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS10 5R J

DigiKey Part Number
HS105RJ-ND
Manufacturer
Manufacturer Product Number
HS10 5R J
Description
RES CHAS MNT 5 OHM 5% 10W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
0.626" L x 0.335" W (15.90mm x 8.50mm)
Resistance
5 Ohms
Height - Seated (Max)
0.346" (8.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
10W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS105R0JTE Connectivity Passive Product15A131926-ND¥37.71000Similar
In-Stock: 197
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.54000¥60.54
10¥41.50700¥415.07
25¥36.34840¥908.71
50¥33.12140¥1,656.07
200¥28.04685¥5,609.37
400¥26.06683¥10,426.73
600¥25.04982¥15,029.89
1,000¥23.89921¥23,899.21
Manufacturers Standard Package