
KDS2512P | |
|---|---|
DigiKey Part Number | KDS2512P-ND |
Manufacturer | |
Manufacturer Product Number | KDS2512P |
Description | DISPENSER NEEDLE TIP 25GA 50PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Category | Gauge 25 |
Manufacturer Apex Tool Group | Outer Diameter 0.020" Dia (0.51mm) |
Series | Inner Diameter 0.012" Dia (0.30mm) |
Packaging Bulk | Color Blue |
Part Status Active | Number of Pieces 50 |
Type Dispenser Needle, Tip | Base Product Number |
Tip Type Needle Tip |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.36000 | ¥131.36 |
























