3.3 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 Ohms ±5% 100W Wirewound Chassis Mount Resistor
HS1003R3J-ND
HS1003R3J-ND

HS100 3R3 J

DigiKey Part Number
HS1003R3J-ND
Manufacturer
Manufacturer Product Number
HS100 3R3 J
Description
RES CHAS MNT 3.3 OHM 5% 100W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HS100 3R3 J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Resistance
3.3 Ohms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.25000¥120.25
10¥84.12200¥841.22
45¥69.10956¥3,109.93
90¥63.78833¥5,740.95
135¥61.05459¥8,242.37
270¥56.94537¥15,375.25
540¥53.45557¥28,866.01
1,035¥50.66024¥52,433.35
Manufacturers Standard Package