
09330162725 | |
|---|---|
DigiKey Part Number | 09330162725-ND |
Manufacturer | |
Manufacturer Product Number | 09330162725 |
Description | HAN ES 16 POS. F INSERT CAGE CLA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 12+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330162725 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 12+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥5,478.77300 | ¥164,363.19 |





















