


09300165422 | |
|---|---|
DigiKey Part Number | 1195-1944-ND |
Manufacturer | |
Manufacturer Product Number | 09300165422 |
Description | HAN B PROTECT COVER DIE CAST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09300165422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han® 16B Hoods | |
Specifications | Locking Clip (2) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥540.41000 | ¥540.41 |
| 10 | ¥459.36300 | ¥4,593.63 |
| 25 | ¥430.61760 | ¥10,765.44 |
| 50 | ¥410.07980 | ¥20,503.99 |
| 100 | ¥390.53100 | ¥39,053.10 |


















