Female Insert Gray 24 Position Cage Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330242776

DigiKey Part Number
1195-09330242776-ND
Manufacturer
Manufacturer Product Number
09330242776
Description
HAN ES 24B PE-CC FEMALE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Female Insert Gray 24 Position Cage Clamp
Datasheet
 Datasheet
EDA/CAD Models
09330242776 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Cage Clamp
Manufacturer
HARTING
Voltage Rating
500V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert
Housing Material
Polycarbonate (PC)
Gender
Female
Contact Material
Copper Alloy
Number of Positions
24
Contact Finish
Silver
Size
B24
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥473.97000¥473.97
10¥402.83600¥4,028.36
25¥377.62640¥9,440.66
50¥359.61420¥17,980.71
100¥342.46990¥34,246.99
250¥321.06004¥80,265.01
Manufacturers Standard Package