Female Insert 24 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330242728

DigiKey Part Number
09330242728-ND
Manufacturer
Manufacturer Product Number
09330242728
Description
INSERT FEMALE 24POS PUSH IN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Female Insert 24 Position Push In
Datasheet
 Datasheet
EDA/CAD Models
09330242728 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Insert
Manufacturer
HARTING
Gender
Female
Series
Number of Positions
24
Packaging
Bulk
Termination Style
Push In
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,734.15000¥3,734.15
Manufacturers Standard Package