Male Insert Gray 24 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330242678

DigiKey Part Number
1195-09330242678-ND
Manufacturer
Manufacturer Product Number
09330242678
Description
HAN 24ES PRESS MALE INSERT (MARK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Insert Gray 24 Position Push In
Datasheet
 Datasheet
EDA/CAD Models
09330242678 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
24
Material Flammability Rating
UL94 V-0
Size
B24
Base Product Number
Termination Style
Push In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥371.84000¥371.84
10¥316.05200¥3,160.52
25¥296.27000¥7,406.75
50¥282.13600¥14,106.80
100¥268.68400¥26,868.40
250¥251.88376¥62,970.94
Manufacturers Standard Package