Combination Wrench 13mm 7.09" (180.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2297116

DigiKey Part Number
2128-7R13-ND
Manufacturer
Manufacturer Product Number
2297116
Description
WRENCH COMBO 13MM 7.09"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Wrench 13mm 7.09" (180.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Combination
Manufacturer
Gedore Tools, Inc.
Measurement Type
Metric
Packaging
Bulk
End - Size
13mm
Part Status
Active
Length
7.09" (180.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥296.76000¥296.76
5¥275.05000¥1,375.25
10¥266.19900¥2,661.99
25¥254.94200¥6,373.55
Manufacturers Standard Package