Terminal Block Connector 4 Position Feed Through Blue 14-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Blue 14-30 AWG
2770095
2770095

2770095

DigiKey Part Number
277-3856-ND
Manufacturer
Manufacturer Product Number
2770095
Description
CONN TERM BLK FEED THRU 14-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 14-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
2770095 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Phoenix Contact
Voltage - IEC
500V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
14-30 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-4mm²
Number of Positions
4
Color
Blue
Number of Levels
2
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.65000¥99.65