Black 8 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 8 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Molex FiT City

2174801222

DigiKey Part Number
900-2174801222-ND
Manufacturer
Manufacturer Product Number
2174801222
Description
MINIFIT SR. F-F 150MM 8 A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 8 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2174801222 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
8 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.91" (150.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.69000¥61.69
10¥52.41500¥524.15
25¥49.13360¥1,228.34
50¥46.78660¥2,339.33
100¥44.55300¥4,455.30
250¥41.76416¥10,441.04
500¥39.77174¥19,885.87
1,000¥37.87534¥37,875.34
Manufacturers Standard Package