Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded
har-port Service Port Interface
HARTING har-port central nut mounting tool

09454521545

DigiKey Part Number
09454521545-ND
Manufacturer
Manufacturer Product Number
09454521545
Description
CABLE MOD RJ45 CAT6 COUPLER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09454521545 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Panel Mount, Bulkhead
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
13.12' (4.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Threaded Coupling
Connector Type
Jack to Plug
Style
Cat6, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥629.51000¥629.51
Manufacturers Standard Package