Hood Connector Top Entry M40 L32B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19301320428

DigiKey Part Number
1195-19301320428-ND
Manufacturer
Manufacturer Product Number
19301320428
Description
L32 HOOD TOP ENTRY, DOUBLE LEVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M40 L32B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19301320428 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M40
Manufacturer
HARTING
Size / Dimension
5.819" L x 1.693" W x 2.972" H (147.80mm x 43.00mm x 75.50mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
L32B
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥406.87000¥406.87
10¥345.83400¥3,458.34
25¥324.18640¥8,104.66
50¥308.72540¥15,436.27
100¥294.00420¥29,400.42
250¥275.62332¥68,905.83
Manufacturers Standard Package