
19300100448 | |
|---|---|
DigiKey Part Number | 19300100448-ND |
Manufacturer | |
Manufacturer Product Number | 19300100448 |
Description | 10B HOOD TOP ENTRY, SINGLE LEVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 10B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300100448 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.803" H (72.60mm x 43.00mm x 71.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥472.67000 | ¥472.67 |
| 10 | ¥401.74400 | ¥4,017.44 |
| 25 | ¥376.60000 | ¥9,415.00 |
| 50 | ¥358.63800 | ¥17,931.90 |
| 100 | ¥341.53790 | ¥34,153.79 |
| 250 | ¥320.18688 | ¥80,046.72 |




























