Switch SPST-NO Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Through Hole
D2GW-A02D
D2GW-A02D

D2GW-A03D

DigiKey Part Number
39-D2GW-A03D-ND
Manufacturer
Manufacturer Product Number
D2GW-A03D
Description
SEALED SWITCH PCB PIN PLUNGER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Through Hole
EDA/CAD Models
D2GW-A03D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
122gf
Packaging
Tray
Release Force
10gf
Part Status
Active
Operating Position
0.315" (8.0mm)
Circuit
SPST-NO
Differential Travel
0.010" (0.25mm)
Switch Function
Off-Mom
Overtravel
0.065" (1.7mm)
Current Rating (Amps)
10mA (DC)
Mechanical Life
200,000 Cycles
Voltage Rating - DC
13.5 V
Electrical Life
200,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 749
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53
10¥14.53000¥145.30
25¥13.47680¥336.92
50¥12.73240¥636.62
100¥12.02870¥1,202.87
250¥11.15788¥2,789.47
500¥10.54094¥5,270.47
1,000¥9.95765¥9,957.65
5,000¥8.93573¥44,678.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.