



0441930003 | |
|---|---|
DigiKey Part Number | WM3271TR-ND - Tape & Reel (TR) WM3271CT-ND - Cut Tape (CT) WM3271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0441930003 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0441930003 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.00000 | ¥33.00 |
| 10 | ¥28.03500 | ¥280.35 |
| 25 | ¥26.27880 | ¥656.97 |
| 50 | ¥25.02340 | ¥1,251.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥26.08133 | ¥3,912.20 |
| 300 | ¥24.83647 | ¥7,450.94 |
| 450 | ¥24.13627 | ¥10,861.32 |
| 750 | ¥23.28224 | ¥17,461.68 |
| 1,050 | ¥22.73634 | ¥23,873.16 |
| 1,500 | ¥22.17186 | ¥33,257.79 |











