
2004-402 | |
|---|---|
DigiKey Part Number | 2946-2004-402-ND |
Manufacturer | |
Manufacturer Product Number | 2004-402 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2004-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥8.00500 | ¥80.05 |
| 25 | ¥7.49880 | ¥187.47 |
| 50 | ¥7.13980 | ¥356.99 |
| 100 | ¥6.79910 | ¥679.91 |
| 250 | ¥6.37276 | ¥1,593.19 |
| 500 | ¥6.06862 | ¥3,034.31 |
| 1,000 | ¥5.77878 | ¥5,778.78 |
| 2,500 | ¥5.41706 | ¥13,542.65 |






















