Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : ¥52.05000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Push In, Spring | 40 A | 800V | 30 A | 600V | 10-20 AWG | 0.5-6mm² | - | Gray | - | |||
49 In Stock | 1 : ¥52.05000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Push In, Spring | 40 A | 800V | 30 A | 600V | 10-20 AWG | 0.5-6mm² | - | Blue | - | |||
47 In Stock | 1 : ¥52.05000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Push In, Spring | 40 A | 800V | 30 A | 600V | 10-20 AWG | 0.5-6mm² | - | Gray | - | |||
43 In Stock | 1 : ¥52.05000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Push In, Spring | 40 A | 800V | 30 A | 600V | 10-20 AWG | 0.5-6mm² | - | Blue | - | |||
73 In Stock | 1 : ¥55.42000 Box | Box | Active | Feed Through | - | 3 | 1 | 6.2mm | Push In, Spring | 40 A | 800V | 30 A | 600V | 10-20 AWG | 0.5-6mm² | - | Blue | - | |||
92 In Stock | 1 : ¥55.66000 Box | Box | Active | Feed Through | - | 3 | 1 | 6.2mm | Push In, Spring | 40 A | 800V | 30 A | 600V | 10-20 AWG | 0.5-6mm² | - | Gray | - | |||
52 In Stock | 1 : ¥55.66000 Box | Box | Active | Feed Through | - | 3 | 1 | 6.2mm | Push In, Spring | 40 A | 800V | 30 A | 600V | 10-20 AWG | 0.5-6mm² | - | Gray | - | |||
36 In Stock | 1 : ¥55.66000 Box | Box | Active | Feed Through | - | 3 | 1 | 6.2mm | Push In, Spring | 40 A | 800V | 30 A | 600V | 10-20 AWG | 0.5-6mm² | - | Blue | - | |||
14 In Stock | 1 : ¥93.02000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 6.2mm | Push In, Spring | - | - | - | - | 10-20 AWG | 0.5-6mm² | - | Green, Yellow | - | |||
10 In Stock | 1 : ¥93.02000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 6.2mm | Push In, Spring | - | - | - | - | 10-20 AWG | 0.5-6mm² | - | Green, Yellow | - | |||
13 In Stock | 1 : ¥110.59000 Box | Box | Active | Ground, Earth | - | 3 | 1 | 6.2mm | Push In, Spring | - | - | - | - | 10-20 AWG | 0.5-6mm² | - | Green, Yellow | - | |||
8 In Stock | 1 : ¥110.59000 Box | Box | Active | Ground, Earth | - | 3 | 1 | 6.2mm | Push In, Spring | - | - | - | - | 10-20 AWG | 0.5-6mm² | - | Green, Yellow | - |