



2004-1301 | |
|---|---|
DigiKey Part Number | 2946-2004-1301-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1301 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 10-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2004-1301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-14 AWG | |
Wire Gauge or Range - mm² | 1.5-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 11mm ~ 13mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.97000 | ¥46.97 |
| 10 | ¥33.30900 | ¥333.09 |
| 25 | ¥29.23080 | ¥730.77 |
| 50 | ¥26.71040 | ¥1,335.52 |
| 100 | ¥24.63800 | ¥2,463.80 |
| 250 | ¥22.50084 | ¥5,625.21 |
| 500 | ¥21.26408 | ¥10,632.04 |
| 1,000 | ¥20.29209 | ¥20,292.09 |











