



09160283001 | |
|---|---|
DigiKey Part Number | 1195-8572-ND |
Manufacturer | |
Manufacturer Product Number | 09160283001 |
Description | HAN 28DD MALE CRIMP INSERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 28+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09160283001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 28+Ground | Material Flammability Rating UL94 V-0 |
Size 10A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.77000 | ¥192.77 |
| 10 | ¥163.87000 | ¥1,638.70 |
| 25 | ¥153.60680 | ¥3,840.17 |
| 50 | ¥146.27640 | ¥7,313.82 |
| 100 | ¥139.29900 | ¥13,929.90 |
| 250 | ¥130.58588 | ¥32,646.47 |
| 500 | ¥124.36156 | ¥62,180.78 |










