



19200100290 | |
|---|---|
DigiKey Part Number | 1195-3072-ND |
Manufacturer | |
Manufacturer Product Number | 19200100290 |
Description | CONN BASE SIDE ENTRY SZ10A M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19200100290 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.929" L x 1.969" W x 2.047" H (74.40mm x 50.00mm x 52.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥337.81000 | ¥337.81 |
| 10 | ¥287.13100 | ¥2,871.31 |
| 25 | ¥269.15640 | ¥6,728.91 |
| 50 | ¥256.31520 | ¥12,815.76 |
| 100 | ¥244.09090 | ¥24,409.09 |
| 250 | ¥228.82844 | ¥57,207.11 |



































