



1727040132 | |
|---|---|
DigiKey Part Number | WM12523-ND |
Manufacturer | |
Manufacturer Product Number | 1727040132 |
Description | CONN D-SUB SOCKET PCB GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1727040132 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Part Status Active | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Type Female Socket, Right Angle | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.62000 | ¥125.62 |
| 10 | ¥106.73800 | ¥1,067.38 |
| 25 | ¥100.05400 | ¥2,501.35 |
| 50 | ¥95.27900 | ¥4,763.95 |
| 100 | ¥90.73230 | ¥9,073.23 |
| 250 | ¥85.05632 | ¥21,264.08 |
| 500 | ¥81.00068 | ¥40,500.34 |
| 1,000 | ¥77.13945 | ¥77,139.45 |











