17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
1731070080
1731070080

1731070080

DigiKey Part Number
WM12567-ND
Manufacturer
Manufacturer Product Number
1731070080
Description
CONN D-SUB RCPT 17POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1731070080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Board Side (4-40)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Features
Mounting Brackets
Number of Positions
Color
Green
Number of Rows
2
Dielectric Material
Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B) - 17W2
Operating Temperature
-55°C ~ 130°C
Contact Type
Signal and Coax or Power (Not Included)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥228.41000¥228.41
10¥194.09900¥1,940.99
25¥181.94440¥4,548.61
50¥173.26280¥8,663.14
100¥164.99880¥16,499.88
250¥154.67964¥38,669.91
500¥147.30668¥73,653.34
Manufacturers Standard Package