
2111750080 | |
|---|---|
DigiKey Part Number | 900-2111750080TR-ND - Tape & Reel (TR) 900-2111750080CT-ND - Cut Tape (CT) 900-2111750080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2111750080 |
Description | 0.35 B/B REC EMBSTP PKG 4+4CKT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2111750080 Models |
Category | Mounting Type Surface Mount |
Manufacturer Molex | Features Solder Retention |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 0.7mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.028" (0.71mm) |
Number of Positions 8 (4 + 4 Power) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥1.15164 | ¥17,274.60 |
| 30,000 | ¥1.09670 | ¥32,901.00 |
| 45,000 | ¥1.06579 | ¥47,960.55 |
| 75,000 | ¥1.02809 | ¥77,106.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.01900 | ¥30.19 |
| 100 | ¥2.56620 | ¥256.62 |
| 500 | ¥2.28996 | ¥1,144.98 |
| 1,000 | ¥2.18055 | ¥2,180.55 |
| 5,000 | ¥1.94634 | ¥9,731.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.89400 | ¥28.94 |
| 100 | ¥2.35940 | ¥235.94 |
| 500 | ¥2.04550 | ¥1,022.75 |
| 1,000 | ¥1.92360 | ¥1,923.60 |
| 5,000 | ¥1.66781 | ¥8,339.05 |







