



1599KBK | |
|---|---|
DigiKey Part Number | HM865-ND |
Manufacturer | |
Manufacturer Product Number | 1599KBK |
Description | BOX PLASTIC BLK 8.66"L X 5.51"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599KBK Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Card Guides, Flame Retardant, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 8.661" L x 5.512" W (219.99mm x 140.00mm) | Shipping Info Shipped from DigiKey |
Height 1.575" (40.00mm) | Weight 0.653 lb (296.2 g) |
Area (L x W) 47.7in² (308cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.33000 | ¥163.33 |
| 5 | ¥137.44400 | ¥687.22 |
| 10 | ¥127.69200 | ¥1,276.92 |
| 25 | ¥115.92120 | ¥2,898.03 |
| 50 | ¥107.79260 | ¥5,389.63 |
| 100 | ¥100.27000 | ¥10,027.00 |
| 250 | ¥94.10608 | ¥23,526.52 |













