1599HMS100BK | ||
---|---|---|
DigiKey Part Number | HM1454-ND | |
Manufacturer | ||
Manufacturer Product Number | 1599HMS100BK | |
Description | MACHINE SCREW M3 100/PK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | M3 Machine Screw Drive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | M3 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.472" (11.99mm) | |
Length - Overall | - | |
Material | - | |
Plating | Black Oxide | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1553WTS100 |
Environmental Information | Hammond REACH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7318.15.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.94000 | ¥64.94 |
10 | ¥61.56400 | ¥615.64 |
100 | ¥54.72300 | ¥5,472.30 |
1,000 | ¥46.17288 | ¥46,172.88 |
Attribute | Description |
---|---|
Other Names | HM1454 1599HMS100BK-ND |
Standard Package | 1 |