
1599KGY | |
|---|---|
DigiKey Part Number | HM866-ND |
Manufacturer | |
Manufacturer Product Number | 1599KGY |
Description | BOX PLASTIC GRAY 8.66"L X 5.51"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599KGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 5.512" W (219.99mm x 140.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 47.7in² (308cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.656 lb (297.56 g) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.96000 | ¥147.96 |
| 5 | ¥126.47000 | ¥632.35 |
| 10 | ¥118.22000 | ¥1,182.20 |
| 25 | ¥108.11880 | ¥2,702.97 |
| 50 | ¥101.05660 | ¥5,052.83 |
| 100 | ¥94.45370 | ¥9,445.37 |
| 250 | ¥92.47308 | ¥23,118.27 |
















