Hood - Shell Connector Top Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Shell Connector Top Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
11123001401
11123001401

11123001401

DigiKey Part Number
1195-2982-ND
Manufacturer
Manufacturer Product Number
11123001401
Description
CONN HOOD SHELL TOP ENTRY M25
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood - Shell Connector Top Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
11123001401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
2.862" L x 2.205" W x 2.370" H (72.70mm x 56.00mm x 60.20mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood - Shell
Housing Finish
Epoxy Powder Paint
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Lock Location
Push Button Snap Lock on Hood Carrier
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥206.72000¥206.72
10¥175.66000¥1,756.60
25¥164.66160¥4,116.54
50¥156.80420¥7,840.21
100¥149.32470¥14,932.47
250¥139.98500¥34,996.25
500¥133.31238¥66,656.19
Manufacturers Standard Package