11050012601 | ||
---|---|---|
DigiKey Part Number | 1195-5809-ND | |
Manufacturer | ||
Manufacturer Product Number | 11050012601 | |
Description | QUICK-LOCK GROUND CONTACT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ground Contact Chamber | |
Datasheet | Datasheet | |
EDA/CAD Models | 11050012601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ground Contact Chamber | |
For Use With/Related Products | Han-Yellock® Inserts | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Harting RoHS |
CAD Models | 11050012601 Models |
2D Drawings | 11050012601.dxf |
HTML Datasheet | 11050012601 Drawing |
Product Drawings | 11050012601 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8140 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.76000 | ¥50.76 |
10 | ¥46.12700 | ¥461.27 |
30 | ¥43.68600 | ¥1,310.58 |
50 | ¥42.66920 | ¥2,133.46 |
100 | ¥40.63720 | ¥4,063.72 |
250 | ¥35.55756 | ¥8,889.39 |
500 | ¥34.54174 | ¥17,270.87 |
1,000 | ¥29.46204 | ¥29,462.04 |
2,500 | ¥27.43013 | ¥68,575.32 |
Attribute | Description |
---|---|
Other Names | 1195-5809 11 05 001 2601 11050012601-ND |
Standard Package | 10 |