11126005451 | ||
---|---|---|
DigiKey Part Number | 1195-2998-ND | |
Manufacturer | ||
Manufacturer Product Number | 11126005451 | |
Description | PROTECTION COVER FOR HOODS 60MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover with Retaining Cord | |
Datasheet | Datasheet | |
EDA/CAD Models | 11126005451 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han-Yellock® 60 Carrier Hoods | |
Specifications | - | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.70000 | ¥109.70 |
10 | ¥97.23400 | ¥972.34 |
25 | ¥93.49400 | ¥2,337.35 |
50 | ¥89.75440 | ¥4,487.72 |
100 | ¥84.76810 | ¥8,476.81 |
250 | ¥77.28852 | ¥19,322.13 |
500 | ¥72.30218 | ¥36,151.09 |
1,000 | ¥68.49391 | ¥68,493.91 |