



11126000110 | |
|---|---|
DigiKey Part Number | 1195-2989-ND |
Manufacturer | |
Manufacturer Product Number | 11126000110 |
Description | CONN CARRIER HOOD IP65/67 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Carrier Connector IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11126000110 Models |
Category | Size / Dimension 4.591" L x 2.205" W x 1.339" H (116.60mm x 56.00mm x 34.00mm) |
Manufacturer HARTING | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Series | Housing Material Aluminum, Die Cast |
Packaging Bulk | Housing Finish Zinc Passivation |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Hood - Carrier | Base Product Number |
Lock Location Push Button Snap Lock on Hood Carrier |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥276.09000 | ¥276.09 |
| 10 | ¥234.63000 | ¥2,346.30 |
| 25 | ¥219.94560 | ¥5,498.64 |
| 50 | ¥209.45140 | ¥10,472.57 |
| 100 | ¥199.46120 | ¥19,946.12 |
| 250 | ¥186.98832 | ¥46,747.08 |



















