Hood - Shell Connector Side Entry M32 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Shell Connector Side Entry M32 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
11126001502
11126001502

11126001502

DigiKey Part Number
1195-2996-ND
Manufacturer
Manufacturer Product Number
11126001502
Description
CONN HOOD SHELL SIDE ENTRY M32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood - Shell Connector Side Entry M32 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
11126001502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
HARTING
Size / Dimension
3.972" L x 2.205" W x 2.976" H (100.89mm x 56.00mm x 75.60mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood - Shell
Housing Finish
Epoxy Powder Paint
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Lock Location
Push Button Snap Lock on Hood Carrier
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥559.70000¥559.70
Manufacturers Standard Package