Male Module Gray 5 Position Push In with Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module Gray 5 Position Push In with Lock
Han-Yellock® Disassembly: Essential Tools and Procedures

11051052633

DigiKey Part Number
1195-2970-ND
Manufacturer
Manufacturer Product Number
11051052633
Description
MODULE MALE 5POS PUSH IN LOCK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Male Module Gray 5 Position Push In with Lock
Datasheet
 Datasheet
EDA/CAD Models
11051052633 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
HARTING
Current Rating (Amps)
20A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Module
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
5
Material Flammability Rating
UL94 V-0
Termination Style
Push In with Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥174.66000¥174.66
10¥148.41300¥1,484.13
26¥138.73538¥3,607.12
50¥132.48040¥6,624.02
100¥126.16040¥12,616.04
250¥118.26956¥29,567.39
500¥112.63172¥56,315.86