Female Insert, Multiplier Red 5 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert, Multiplier Red 5 Position
Han-Yellock® Disassembly: Essential Tools and Procedures

11051052823

DigiKey Part Number
11051052823-ND
Manufacturer
Manufacturer Product Number
11051052823
Description
HAN-YELLOCK MULTIPLIER 2 AND 3 B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Female Insert, Multiplier Red 5 Position
Datasheet
 Datasheet
EDA/CAD Models
11051052823 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female
Manufacturer
HARTING
Number of Positions
5
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bag
Color
Red
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert, Multiplier
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥168.33000¥336.66
Manufacturers Standard Package