



11123000302 | |
|---|---|
DigiKey Part Number | 1195-2980-ND |
Manufacturer | |
Manufacturer Product Number | 11123000302 |
Description | CONN BASE BOTTOM ENTRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11123000302 Models |
Category | Lock Location Push Button Snap Lock on Hood Carrier |
Manufacturer HARTING | Size / Dimension 2.933" L x 2.205" W x 0.921" H (74.50mm x 56.00mm x 23.40mm) |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Zinc Passivation |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥216.78000 | ¥216.78 |
| 10 | ¥184.25000 | ¥1,842.50 |
| 25 | ¥172.71000 | ¥4,317.75 |
| 50 | ¥164.46920 | ¥8,223.46 |
| 100 | ¥156.62320 | ¥15,662.32 |
| 250 | ¥146.82732 | ¥36,706.83 |
| 500 | ¥139.82876 | ¥69,914.38 |














