




11053253001 | |
|---|---|
DigiKey Part Number | 1195-3842-ND |
Manufacturer | |
Manufacturer Product Number | 11053253001 |
Description | MODULE MALE 25POS CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 25 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11053253001 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Contact Type Han-Yellock® |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 25 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.75000 | ¥141.75 |
| 10 | ¥120.49400 | ¥1,204.94 |
| 25 | ¥112.94480 | ¥2,823.62 |
| 50 | ¥107.55460 | ¥5,377.73 |
| 100 | ¥102.42310 | ¥10,242.31 |
| 250 | ¥96.01564 | ¥24,003.91 |
| 500 | ¥91.43820 | ¥45,719.10 |

















