



11123000301 | |
|---|---|
DigiKey Part Number | 1195-2979-ND |
Manufacturer | |
Manufacturer Product Number | 11123000301 |
Description | CONN BASE BOTTOM ENTRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11123000301 Models |
Category | Lock Location Push Button Snap Lock on Hood Carrier |
Manufacturer HARTING | Size / Dimension 2.933" L x 2.205" W x 0.921" H (74.50mm x 56.00mm x 23.40mm) |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Zinc Passivation |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.23000 | ¥177.23 |
| 10 | ¥150.63200 | ¥1,506.32 |
| 25 | ¥141.19960 | ¥3,529.99 |
| 50 | ¥134.46020 | ¥6,723.01 |
| 100 | ¥128.04430 | ¥12,804.43 |
| 250 | ¥120.03540 | ¥30,008.85 |
| 500 | ¥114.31368 | ¥57,156.84 |




















