Base - Panel Mount Connector Bottom Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof
11126000301
11126000301
Han-Yellock® Disassembly: Essential Tools and Procedures

11126000301

DigiKey Part Number
1195-2990-ND
Manufacturer
Manufacturer Product Number
11126000301
Description
CONN BASE BOTTOM ENTRY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
11126000301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Push Button Snap Lock on Hood Carrier
Manufacturer
HARTING
Size / Dimension
4.094" L x 2.205" W x 0.921" H (104.00mm x 56.00mm x 23.40mm)
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Housing Material
Zinc, Die Cast
Part Status
Active
Housing Finish
Zinc Passivation
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Bottom Entry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥221.76000¥221.76
10¥188.45800¥1,884.58
25¥176.65680¥4,416.42
50¥168.22740¥8,411.37
100¥160.20200¥16,020.20
250¥150.18308¥37,545.77
500¥143.02510¥71,512.55
Manufacturers Standard Package